- Home ›
- All Products›
- 433501-000
433501-000
TE Connectivity / Raychem Brand
202D963-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
202D963-100-0
Search Keywords: 433501000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:433501-000
-
Alias/AKA:202D963-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Adhesive Purchased Separately
-
Material Code:100
-
Material:Low Fire Hazard Material
-
Adhesive Pre-Coat:No
-
Adhesive Options:/180 Precoat
-
Government Qualified:No
-
Molded Part Shape Code:202
-
Molded Part Shape:Straight
-
Flammability:Low Fire Hazard
-
Lipped:Yes
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Wire/Cable Outside Diameter:.157 in , .177 in , .18 in , .2 in , .236 in , 4 mm , 5 mm , 6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Cable Diameter Range:3.6 – 7.9 in, 3.6 – 7.8 mm
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
168
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$85.75
5
$85.54
10
$85.32
19
$85.11
38
$52.38
57
$41.46
75 +
$40.64
Click for Quote
Log in
to unlock special pricing