- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 432582-000
432582-000
TE Connectivity / Raychem Brand
A splice-terminated, double-stub in-line microcoupler with an internal terminator for MIL-STD-1553B data bus networks.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A splice-terminated, double-stub in-line microcoupler with an internal terminator for MIL-STD-1553B data bus networks.
Search Keywords: 432582000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:432582-000
-
Alias/AKA:DK-621-0051-1P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Produkttyp:Data Bus Component
-
Operating Temperature (Max):125 °C
-
Connector Type:Plug
-
Product Type:Data Bus Component
-
Contact Type:Pin
-
Connection Type:Solder
-
Connector Style:Bayonet
-
Polarization (Bayonet Style):D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
4
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$780.26
4
$778.31
7
$470.91
10
$347.95
13 +
$340.99
Click for Quote
Log in
to unlock special pricing