- Home ›
- All Products›
- 431921-000
431921-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 431921000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:431921-000
-
Alias/AKA:KTKK-1137
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Fluid Resistant Elastomer
-
Adapter Angle:90
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Connector System:Cable-to-Cable
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Cable Diameter Range:.394 – .945 in, 10 – 24 mm
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$1,152.84
25
$612.37
38
$411.36
50 +
$403.13
Click for Quote
Log in
to unlock special pricing