Image is representational - see mfr. specs

AFR35-50-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
AFR35-50-0
Search Keywords: 4315083001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    4315083001
  • Alias/AKA:
    AFR35-50-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544604000
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Conductor Size:
    50 mm²
  • Comment:
    With IEC Class 5 conductor
  • Cable Insulation Style:
    Single
  • Packaging Method:
    Reel
  • Wall Type:
    Single
  • Wire Size:
    50 mm²
  • Product Classification:
    Cable - Power
  • Number of Pairs:
    0
  • Product Type:
    Cable
  • Conductor Stranding:
    High Strand Count Conductor
  • Overall Outside Diameter:
    .539 in, 13.7 mm
  • Wire & Cable Insulation Material:
    Flexible Polyolefin
  • Cable Type:
    AFR35
  • Voltage Rating:
    1900 VAC
  • Operating Temperature Range:
    -40 – 105 °C
  • Cable Color:
    Black
  • Conductor Material:
    Tin-Plated Copper
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
206
29 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
206
$56.30
411
$28.83
616
$19.64
821 +
$19.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!