- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 430328-000
430328-000
TE Connectivity / Raychem Brand
202C621-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C621-51/164-0
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords: 430328000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:430328-000
-
Alias/AKA:202C621-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 9/2/26
Minimum Order Quantity:
5
Order Increment:
5
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$33.90
10
$29.14
25
$28.04
50
$27.90
100
$27.10
250
$25.41
500 +
$25.28
Click for Quote
Log in
to unlock special pricing