- Home ›
- All Products›
- 430233-000
430233-000
TE Connectivity / Raychem Brand
55PC6124-24-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6124-24-6/9-9
Search Keywords: 430233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:430233-000
-
Alias/AKA:55PC6124-24-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:24 AWG
-
Wire Source:United States
-
Cable Shield Size:38 AWG
-
Product Type:Cable
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$6.66
2,500
$3.51
3,750
$2.42
5,000 +
$2.37
Click for Quote
Log in
to unlock special pricing