- Home ›
- All Products›
- 430083-000
430083-000
TE Connectivity / Raychem Brand
5030A5314-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5030A5314-0
Search Keywords: 430083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:430083-000
-
Alias/AKA:5030A5314-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
-
Impedance:50 Ω
-
Wire Size:30 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,250
$11.85
2,500
$6.05
3,750
$4.12
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing