- Home ›
- All Products›
- 429917-000
429917-000
TE Connectivity / Raychem Brand
22759/33-28-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-28-0
Search Keywords: 429917000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:429917-000
-
Alias/AKA:22759/33-28-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:7
-
Cable Insulation Thickness:.005 in
-
Number of Conductors:1
-
Cable Style:Primary
-
Strand Size:36 AWG
-
Wire Source:United States
-
Wire Size:28 AWG
-
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Wire Diameter:.027 in, .69 mm
-
Conductor Diameter:.015 in, .38 mm
-
Overall Outside Diameter:.027 in, .69 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):Black
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,250
$2.437
2,500
$1.290
3,750
$0.908
5,000 +
$0.890
Click for Quote
Log in
to unlock special pricing