- Home ›
- All Products›
- 4286873001
4286873001
TE Connectivity / Raychem Brand
99M0111-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-26-9
Search Keywords: 4286873001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4286873001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Strands:19
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Cable Style:Primary
-
Strand Size:38 AWG
-
Product Type:Cable
-
Operating Temperature Range:-55 – 120 °C
-
Overall Outside Diameter:.038 in, .95 mm
-
Cable Insulation Thickness:.006 in, .15 mm
-
Conductor Diameter:.02 in, .5 mm
-
Wire Diameter:.031 in, .8 mm
-
Wire Size:26 AWG, .13 mm²
-
Product Classification:Cable - Spec 99 & 100
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Cable Type:Spec 99M
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,461
$0.9666
4,922
$0.5117
7,383
$0.3601
9,843 +
$0.3529
Click for Quote
Log in
to unlock special pricing