- Home ›
- All Products›
- 427495-000
427495-000
TE Connectivity / Raychem Brand
55A1843-22-MSL4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1843-22-MSL4-9CS2275
Search Keywords: 427495000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:427495-000
-
Alias/AKA:55A1843-22-MSL4-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Nickel-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170 Feet
Can Ship immediately
MOQ for In Stock Qty:
15 Feet
MOQ for out of Stock Qty:
15 Feet
34 Weeks
can ship
1/25/27