- Home ›
- All Products›
- 427443-000
427443-000
TE Connectivity / Raychem Brand
55PC2111-16-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2111-16-9-9
Search Keywords: 427443000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:427443-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Cable Type:Spec 55PC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,500
$2.641
5,000
$1.394
7,500
$0.958
10,000 +
$0.939
Click for Quote
Log in
to unlock special pricing