Image is representational - see mfr. specs

ACW0219-1.50-79(NS)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ACW0219-1.50-79(NS)
Search Keywords: 4267443001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    4267443001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Wire Color (Stripe):
    White
  • Wire Color (Base):
    Violet
  • Wire Size:
    1.5 mm²
  • Packaging Quantity:
    4000 m
  • Packaging Method:
    Spool
  • Operating Temperature Range:
    -40 – 150 °C
  • Conductor Material:
    Bare Copper
  • Wire & Cable Insulation Material:
    Radiation-Crosslinked, Modified Polyalkene
  • Voltage Rating:
    50 VAC
  • Cable Type:
    Primary Wire
  • Outside Cable Diameter:
    .091 in, 2.3 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$1.548
2,000
$0.953
3,000
$0.754
4,000 +
$0.739
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!