- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 4259973001
4259973001
TE Connectivity / Raychem Brand
100G1121-1.20-0/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-1.20-0/9-0
Search Keywords: 4259973001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4259973001
-
Alias/AKA:100G1121-1.20-0/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Wire Size:1.2 mm²
-
Voltage Rating:750 VAC
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,780
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1641
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
100
$3.37
500
$3.16
1,000
$3.13
1,641
$3.10
3,281
$3.07
4,922
$3.04
6,562 +
$3.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT