- Home ›
- All Products›
- 425653-000
425653-000
TE Connectivity / Raychem Brand
RTD-50-P-00
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-50-P-00
Search Keywords: 425653000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:425653-000
-
Alias/AKA:RTD-50-P-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
RF Connector Center Contact Underplating Material:Nickel
-
Dielectric Material:PTFE
-
Body Material:Brass
-
Connector Mounting Type:Board Mount
-
Body Plating Material:Nickel
-
RF Connector Center Contact Material:Brass
-
RF Interface:TNC
-
Connector System:Cable-to-Panel
-
RF Connector Style:Plug
-
Impedance:50 Ω
-
RF Connector Coupling Mechanism:Threaded
-
Cable Connector Orientation:Straight
-
RF Connector Center Contact Plating Material:Gold
-
Termination Method to Wire & Cable:Solder
-
Number of Coaxial Contacts:1
-
Body Material Finish:Plated
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Packaging Method:Bag & Box
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
39
$91.99
78
$48.70
117
$34.27
155 +
$33.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments