- Home ›
- All Products›
- 4246543001
4246543001
TE Connectivity / Raychem Brand
VG-95218-T021-E011
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VG-95218-T021-E011
Search Keywords: 4246543001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4246543001
-
Alias/AKA:VG-95218-T021-E011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-55 – 150 °C
-
Cable Type:VG-95218
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Wire Size:1.2 mm²
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
493
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
493
$11.41
985
$6.03
1,477
$4.15
1,969 +
$4.06
Click for Quote
Log in
to unlock special pricing