- Home ›
- All Products›
- 424409-000
424409-000
TE Connectivity / Raychem Brand
HEX54-SC-90-15-A5-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-SC-90-15-A5-1
Search Keywords: 424409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:424409-000
-
Alias/AKA:HEX54-SC-90-15-A5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:.81 in, 20.5 mm
-
Primary Product Material:Stainless Steel
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Electroless Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
7
$1,515.73
13
$833.72
19
$582.45
25 +
$570.80
Click for Quote
Log in
to unlock special pricing