- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 424287-000
424287-000
TE Connectivity / Raychem Brand
TXR40SJ00-1204AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40SJ00-1204AI
Search Keywords: 424287000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:424287-000
-
Alias/AKA:TXR40SJ00-1204AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$776.95
5
$775.01
10
$773.07
13
$771.14
25
$409.61
38
$275.16
50 +
$269.66
Click for Quote
Log in
to unlock special pricing