- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 424281-000
424281-000
TE Connectivity / Raychem Brand
A 45-degree, heat-shrinkable molded boot made from a fluid-resistant, semi-rigid elastomer for environmental sealing and strai ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 45-degree, heat-shrinkable molded boot made from a fluid-resistant, semi-rigid elastomer for environmental sealing and strain relief.
Search Keywords: 424281000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:424281-000
-
Alias/AKA:234A132-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:10
-
Angle:90 °
-
Adhesive Code:86
-
Material Code:3
-
Connector Width:.421 in, 10.7 mm
-
Product Type:Molded Boot
-
Operating Temperature Range:-55 – 120 °C
-
Material:Semi rigid Modified Polyolefin
-
Connector Length:1.654 – 1.661 in, 42 – 42.2 mm
-
Size:32
-
Molded Part Type:D Subminiature Boot
-
Adhesive Pre-Coating:With
-
Sealable:Yes
-
Adhesive Options:/86 Precoat
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Cable Diameter Range:.25 – .55 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 7/6/26
MOQ for out of Stock Qty:
50
61 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$43.41
10
$30.34
25
$27.76
50
$26.61
100
$26.35
150
$26.09
200 +
$25.83
Click for Quote
Log in
to unlock special pricing