- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 423713-000
423713-000
TE Connectivity / Raychem Brand
202C632-71/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
202C632-71/180-0
Search Keywords: 423713000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:423713-000
-
Alias/AKA:202C632-71/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter as Supplied:1.5 in, 38.1 mm
-
Adhesive Options:None
-
Approved Standards:AS SAE81765/1 Type II
-
Material Systems Code:10
-
Molded Part Type:Molded Boot
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Adhesive Pre-Coat:Yes
-
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Molded Part Shape:Straight
-
Power Cable Accessory:No
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Formcode des Formteils:202
-
Material:Semi-Rigid Modified Polyolefin
-
Material Code:71
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
3
$65.21
10
$65.05
25
$64.88
44
$64.73
88
$34.26
132
$24.11
175 +
$23.63
Click for Quote
Log in
to unlock special pricing