- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4234514002
4234514002
TE Connectivity / Raychem Brand
MT2000-3.0-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT2000-3.0-X-SP
Search Keywords: 4234514002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4234514002
-
Alias/AKA:MT2000-3.0-X-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:39.36 KV/mm
-
Color:Clear
-
Operating Temperature:-40 to 105 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,419 Feet
Can Ship immediately
On Order:
2,500
can ship 6/10/26
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
625 Feet
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.71
100
$3.07
250
$3.05
625
$3.03
1,250
$3.02
1,875
$3.00
2,500 +
$2.99
Click for Quote
Log in
to unlock special pricing