- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 423209-000
423209-000
TE Connectivity / Raychem Brand
TXR40AB00-0804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-0804AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 9, A
- Entry Size = 4
Search Keywords: 423209000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:423209-000
-
Alias/AKA:TXR40AB00-0804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$76.18
5
$74.43
10
$63.34
20
$62.14
50
$61.27
100 +
$59.48
Click for Quote
Log in
to unlock special pricing