- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 422A414-4-0
422A414-4-0
TE Connectivity / Raychem Brand
Heat Shrink Transition RA Flexible Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition RA Flexible Polyolefin
Search Keywords: 422A41440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:422A414-4-0
-
Alias/AKA:823300-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:15.2/8.9 mm
-
Inside Diameter Before Shrinking:30.5/17.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7
$199.78
13
$132.40
20
$102.20
26 +
$100.15
Click for Quote
Log in
to unlock special pricing