- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 422643-000
TE Connectivity / Raychem Brand
422643-000
TXR18AB00-2812AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
TXR18AB00-2812AI
Search Keywords: 422643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:422643-000
-
Alias/AKA:TXR18AB00-2812AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:28
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 422643-000 RoHS compliant?
No, 422643-000 is not RoHS compliant.
What is the lead time for 422643-000?
The standard lead time for 422643-000 is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
45 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$168.58
5
$166.30
10
$165.20
20
$163.10
50
$162.09
100 +
$115.30
Click for Quote
Log in
to unlock special pricing