- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 422488-000
422488-000
TE Connectivity / Raychem Brand
227W245-3-01/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
227W245-3-01/42-0
Search Keywords: 422488000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:422488-000
-
Alias/AKA:227W245-3-01/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Feedthrough
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Color:Black
-
Inside Diameter After Shrinking:20.32 mm
-
Inside Diameter Before Shrinking:44.95/53.34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
60 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
19
$273.48
38
$144.34
57
$99.26
75 +
$97.28
Click for Quote
Log in
to unlock special pricing