- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 422419-000
422419-000
TE Connectivity / Raychem Brand
222A196-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A196-100/180-0
Search Keywords: 422419000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:422419-000
-
Alias/AKA:222A196-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Power Cable Accessory:No
-
Lipped:No
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:222
-
Flammability:Low Fire Hazard
-
Wire/Cable Outside Diameter:1 in , 1.02 in , 1.1 in , 1.18 in , 1.26 in , 1.34 in , 1.42 in , 1.57 in , 1.69 in , 26 mm
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Cable Diameter Range:.921 – 2.48 in, 23.4 – 63 mm
-
Formcode des Formteils:222
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Government Qualified:No
-
Molded Part Type:Molded Boot
-
Material Systems Code:100
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Molded Part Shape:90 °
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Material:Low Fire Hazard Material
-
Material Code:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
7
$195.77
13
$129.74
19
$105.41
25 +
$103.30
Click for Quote
Log in
to unlock special pricing