- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 420494-000
420494-000
TE Connectivity / Raychem Brand
RMW-50/16-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RMW-50/16-1200/ADH-0
Search Keywords: 420494000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:420494-000
-
Alias/AKA:RMW-50/16-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:50 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:16 mm
-
Inside Diameter Before Shrinking:50 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$17.10
25
$15.50
50
$14.80
120
$13.59
360
$11.82
600
$11.05
1,080 +
$9.67
Click for Quote
Log in
to unlock special pricing