- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 420356-000
420356-000
TE Connectivity / Raychem Brand
RMW-35/12-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RMW-35/12-1200/ADH-0
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RMW
- Product Source = U.K., U.S.
- Semiflexible
- Medium Wall Style
Search Keywords: 420356000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:420356-000
-
Alias/AKA:RMW-35/12-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:50 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:12 mm
-
Inside Diameter Before Shrinking:35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$9.20
30
$8.99
50
$8.90
100
$8.76
250
$7.70
500
$7.19
1,000 +
$6.21
Click for Quote
Log in
to unlock special pricing