- Home ›
- All Products›
- 419588-000
419588-000
TE Connectivity / Raychem Brand
55/2322-22-2/6-9CS2528
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/2322-22-2/6-9CS2528
Search Keywords: 419588000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:419588-000
-
Alias/AKA:55/2322-22-2/6-9CS2528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$30.96
1,000
$15.81
1,500
$10.76
2,000 +
$10.55
Click for Quote
Log in
to unlock special pricing