Image is representational - see mfr. specs

22759/33-20-7

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/33-20-7
Search Keywords: 418973001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    418973-001
  • Alias/AKA:
    22759/33-20-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Strands:
    19
  • Voltage Rating:
    600 V
  • Cable Insulation Thickness:
    .005 in
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Diameter:
    .04 in, 1.01 mm
  • Cable Style:
    Primary
  • Operating Temperature Range:
    -65 – 200 °C
  • Cable Type:
    MIL-DTL-22759
  • Strand Size:
    32 AWG
  • Overall Outside Diameter:
    .05 in, 1.27 mm
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Product Type:
    Wire
  • Wire Color (Base):
    Violet
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Number of Conductors:
    1
  • Wire Size:
    20 AWG
  • Wire Source:
    United States
  • Wire Diameter:
    .05 in, 1.27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
1,250
$4.93
2,500
$2.60
3,750
$1.79
5,000 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!