- Home ›
- All Products›
- 418817-000
418817-000
TE Connectivity / Raychem Brand
55A1822-26-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1822-26-9/96-9CS2275
Search Keywords: 418817000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:418817-000
-
Alias/AKA:55A1822-26-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG
-
Conductor Material:Silver-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
500
$15.86
1,000
$8.37
1,500
$5.76
2,000 +
$5.64
Click for Quote
Log in
to unlock special pricing