- Home ›
- All Products›
- 418395-000
418395-000
TE Connectivity / Raychem Brand
S02-08-R-94
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-08-R-94
Search Keywords: 418395000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:418395-000
-
Alias/AKA:S02-08-R-94
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator Type:Thermochromic
-
Lead Color:White/Yellow
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Lead Stranding:Stranded
-
Resistance Properties:Immersion Protection
-
Government Qualified:Yes
-
Pre-Installed Lead Type:55A0111
-
Wire Temperature (Max):105 °C
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Temperature Indicator:Yes
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Recovered Inside Diameter (Max):.085 in, 2.16 mm
-
Dielectric Outside Diameter (Max):.05 in, 1.25 mm
-
Product Length:.65 in, 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
400
$6.80
800
$3.60
1,200
$2.53
1,600 +
$2.48
Click for Quote
Log in
to unlock special pricing