- Home ›
- All Products›
- 418241-002
418241-002
TE Connectivity / Raychem Brand
55A0812-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-2-9
Search Keywords: 418241002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:418241-002
-
Alias/AKA:55A0812-2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55A
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Wire Size:2 AWG
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$87.49
250
$44.69
375
$30.42
500 +
$29.81
Click for Quote
Log in
to unlock special pricing