Image is representational - see mfr. specs

TXR40AA00-1408AI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AA00-1408AI
Search Keywords: 417922000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    417922-000
  • Alias/AKA:
    TXR40AA00-1408AI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Included:
    TR08AI
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Cable Entry Diameter:
    .01 – .5 in, .2 – 12.7 mm
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Primary Product Color:
    Olive Drab
  • Compatible With Connector Shell Size:
    15 , D
  • Primary Product Material:
    Aluminum
  • Primary Product Plating Material:
    Cadmium (AMS-QQ-P-416, Type II, Class 3)
  • Body Orientation:
    Straight
  • Product Length:
    1.04 in, 26.5 mm
  • TE Connector Interface Code:
    40
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
25
$146.95
50
$77.80
75
$54.75
100 +
$53.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!