- Home ›
- All Products›
- 417333S002
417333S002
TE Connectivity / Raychem Brand
TXR41AB90-2210AI-CS8010
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB90-2210AI-CS8010
Search Keywords: 417333S002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:417333S002
-
Alias/AKA:TXR41AB90-2210AI-CS8010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Angle:90
-
Adapter Entry Size:10
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Backshell Material:Aluminum Alloy
-
Braid Type:36 Single
-
Sealable:Yes
-
TE Connector Interface Code:41
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock , Tinel-Lock Ring
-
Connector Shell Size:22 , 23
-
TE Adapter Code:41
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$1,067.07
25
$566.81
38
$380.75
50 +
$373.14
Click for Quote
Log in
to unlock special pricing