- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 417159-000
417159-000
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black
Search Keywords: 417159000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:417159-000
-
Alias/AKA:222D221-25-13/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:15/7.3 mm
-
Inside Diameter Before Shrinking:25.6/25.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
3
$78.77
10
$78.58
25
$78.39
50
$78.19
63
$77.99
125
$41.49
188
$28.46
250 +
$27.89
Click for Quote
Log in
to unlock special pricing