- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 416784-000
416784-000
TE Connectivity / Raychem Brand
562A043-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A043-25/225-0
Search Keywords: 416784000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:416784-000
-
Alias/AKA:562A043-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Y Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
On Order:
50
can ship 10/6/27
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
1
$135.89
5
$113.24
10
$94.17
20
$88.34
50
$85.49
100 +
$78.24
Click for Quote
Log in
to unlock special pricing