- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4160924003
4160924003
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Woven Fabric - 2:1 - 0.47 " - 12 mm - Black - 1640 ft - 500 m.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing - Woven Fabric - 2:1 - 0.47 " - 12 mm - Black - 1640 ft - 500 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HFT5000
- Product Source = U.K., U.S.
- Very Flexible
- Fiber and Fabric Wall Style
Search Keywords: 4160924003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4160924003
-
Alias/AKA:HFT5000-12/6-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Tubing
-
Body Material:Polyethylene/Polyester
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,200 Meters
Can Ship immediately
Minimum Order Quantity:
500 Meters
Order Increment:
500 Meters
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$2.55
1,000
$2.29
2,500
$1.96
5,000
$1.94
7,500
$1.93
10,000 +
$1.92
Click for Quote
Log in
to unlock special pricing