- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 415877P006
415877P006
TE Connectivity / Raychem Brand
FL2500-NO.1-I8-0-27MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.1-I8-0-27MM
Search Keywords: 415877P006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:415877P006
-
Alias/AKA:FL2500-NO.1-I8-0-27MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Product Family:FL2500
-
Packaging Method:Piece
-
Product Source:US
-
Color:Black
-
Material:Irradiated Modified Polyolefin
-
Cut Length:1.063 in, 27 mm
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Shrink Ratio:4:1
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Flexibility:Semi-Rigid
-
Fluid Type:Water
-
Recovery Temperature:135 °C
-
Wall Type:Dual
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Temperature (Min):110 °C
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Applicable Region:Global
-
Resistant To:Abrasion
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 5/20/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.1790
500
$0.1785
1,000
$0.1781
2,500
$0.1776
5,000
$0.1332
7,500
$0.1243
10,000 +
$0.1218
Click for Quote
Log in
to unlock special pricing