- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 4151613001
4151613001
TE Connectivity / Raychem Brand
99M0111-24-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-24-2
Search Keywords: 4151613001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4151613001
-
Alias/AKA:99M0111-24-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.89 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2722 Feet
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,722
$0.9875
5,443
$0.5229
8,165
$0.3679
10,886 +
$0.3606
Click for Quote
Log in
to unlock special pricing