- Home ›
- All Products›
- 414741-000
414741-000
TE Connectivity / Raychem Brand
55/0112-26-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0112-26-2
Search Keywords: 414741000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:414741-000
-
Alias/AKA:55/0112-26-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Strand Size:38 AWG
-
Cable Style:Primary
-
Wire Size:26 AWG
-
Product Type:Wire
-
Number of Strands:19
-
Number of Conductors:1
-
Conductor Diameter Range:.018 – .019 in
-
Wire Source:United States
-
Resistance (Max):38.4 Ω/1000ft @ 20°C
-
Conductor Diameter:.019 in, .47 mm
-
Wire Diameter:.032 in, .81 mm
-
Overall Outside Diameter:.032 in, .81 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Color (Base):Red
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,320 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 4,320
Stock lot only:
4320 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
15 Weeks
can ship
8/26/26