- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 414354-000
414354-000
TE Connectivity / Raychem Brand
55A6262-22-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A6262-22-9/96-9CS2275
Search Keywords: 414354000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:414354-000
-
Alias/AKA:55A6262-22-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Operating Temperature Range:-55 – 200 °C
-
Cable Type:Spec 55A
-
Shield Material:Silver-Coated Copper
-
Shielded:Yes
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Wire Size:22 AWG
-
Conductor Configuration:Twisted Quad
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,250
$8.10
2,500
$4.14
3,750
$2.82
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing