- Home ›
- All Products›
- 4135693001
4135693001
TE Connectivity / Raychem Brand
100G1121-1.50-0/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G1121-1.50-0/9-0
Search Keywords: 4135693001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4135693001
-
Alias/AKA:100G1121-1.50-0/9-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:1.5 mm²
-
Operating Temperature Range:-55 – 105 °C
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Flame-Retardant, Modified Polyester
-
Voltage Rating:750 VAC
-
Cable Type:Spec 100G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,476
can ship 7/21/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
493
63 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
50
$12.12
100
$12.09
250
$12.05
493
$12.02
985
$6.35
1,477
$4.37
1,969 +
$4.28
Click for Quote
Log in
to unlock special pricing