- Home ›
- All Products›
- 413522-000
413522-000
TE Connectivity / Raychem Brand
22759/35-24-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/35-24-0
Search Keywords: 413522000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:413522-000
-
Alias/AKA:22759/35-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:24 AWG
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):Black
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
58 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1,250
$2.89
2,500
$1.53
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing