- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 413231-000
413231-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Product Highlights:
- Heat Shrinkable Cable Assembly
- Mount Type = Free Hanging
- 25S Material Code
- Fluid Resistant Elastomer Material
- Straight
Search Keywords: 413231000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:413231-000
-
Alias/AKA:KTKK-1111
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Assembly
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
58 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
13
$1,085.85
25
$576.78
38
$387.45
50 +
$379.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments