- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 412750-000
412750-000
TE Connectivity / Raychem Brand
TXR40AB00-2010AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR40AB00-2010AI
Search Keywords: 412750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:412750-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2
$37.29
5
$36.05
10
$35.72
25
$35.46
50
$35.29
100
$35.20
250 +
$35.11
Click for Quote
Log in
to unlock special pricing