- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 412579-000
TE Connectivity / Raychem Brand
412579-000
Conn Circular PIN 51 POS ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 412579-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | 9A991.D |
Supplier's Standard Package:
|
1 |
| Type: | Circular |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Shell Size / Insert Arrangement: | 24-51 |
| Number of Contacts: | 51 |
| Contact Gender: | Pin |