- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 412200-000
412200-000
TE Connectivity / Raychem Brand
TTVF150YW-100
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF150YW-100
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 38.10 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords: 412200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:412200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
On Order:
30
can ship 8/26/26
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$256.18
3
$253.68
5
$253.04
10
$252.41
20 +
$251.78
Click for Quote
Log in
to unlock special pricing