- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 412014-001
412014-001
TE Connectivity / Raychem Brand
A heat-shrinkable rectangular molded boot designed to provide environmental sealing and strain relief for rectangular connecto ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A heat-shrinkable rectangular molded boot designed to provide environmental sealing and strain relief for rectangular connectors.
Search Keywords: 412014001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:412014-001
-
Alias/AKA:CES-3-A100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
MOQ for out of Stock Qty:
35
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$52.99
10
$34.98
25
$33.88
35
$32.48
70
$32.16
105
$31.84
140 +
$31.53
Click for Quote
Log in
to unlock special pricing