- Home ›
- All Products›
- 4-1200790-7
4-1200790-7
TE Connectivity / Raychem Brand
DK-621-0412F-S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0412F-S
Search Keywords: 412007907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4-1200790-7
-
Alias/AKA:D36771-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Data Bus Component
-
Connector Style:Threaded
-
Connector Type:Jack
-
Operating Temperature (Max):125 °C
-
Connection Type:Solder
-
Produkttyp:Data Bus Component
-
Contact Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
8
$516.76
16
$273.58
24
$192.52
31 +
$188.67
Click for Quote
Log in
to unlock special pricing