- Home ›
- All Products›
- 4-1194759-3
4-1194759-3
TE Connectivity / Raychem Brand
D-621-0013
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0013
Search Keywords: 411947593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4-1194759-3
-
Alias/AKA:601201-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Operating Temperature (Max):125 °C
-
Connector Type:Plug
-
Connector Style:Threaded
-
Product Type:Data Bus Component
-
Produkttyp:Data Bus Component
-
Contact Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
3
$761.91
5
$484.04
8
$319.33
10 +
$312.94
Click for Quote
Log in
to unlock special pricing